Low

LT1636HS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 200 kHz, 0.07 V/µs, 2.6V to 44V, SOIC, 8 Pins

LT1636HS8#PBF - Operational Amplifier, Single, 1 Amplifier, 200 kHz, 0.07 V/µs, 2.6V to 44V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1636HS8#PBF
Order Code:
2294677
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1636HS8#PBF is an Operational Amplifier operates on all single and split supplies with a total voltage of 2.7 to 44V drawing less than 50µA of quiescent current. The LT1636 can be shutdown, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has an unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op amps, the LT1636 can drive heavy loads, its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150R compensation network is used. The LT1636 is reverse supply protected, it draws no current for reverse supply up to 27V. Built-in resistors protect the inputs for faults below the negative supply up to 22V.
  • Rail-to-rail input and output
  • 225µV Maximum low input offset voltage
  • Specified on 3, 5 and ±15V supplies
  • 18mA High output current
  • Output shutdown
  • Output drives 10,000pF with output compensation
  • 2000V/mV High voltage gain
  • 110dB High CMRR

Applications

Power Management, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
200kHz
:
0.07V/µs
:
2.6V to 44V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.