Low

LT1635CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 175 kHz, 0.05 V/µs, ± 1V to ± 6V, DIP, 8 Pins

LT1635CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 175 kHz, 0.05 V/µs, ± 1V to ± 6V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1635CN8#PBF
Order Code:
1663455
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1635CN8#PBF is an Operational Amplifier for use with battery level indicator. New analog building block that includes a rail-to-rail output op amp, a precision reference and reference buffer. The device operates from supplies as low as a single 1.2 or up to ±5V, yet it consumes only 130µA of supply current. The input common mode range of the op amp includes ground and incorporates phase reversal protection to prevent false outputs from occurring when the input is below the negative supply. The rail-to-rail output stage can swing to within 15mV of each rail with no load and can swing to within 250mV of each rail while delivering 10mA of output current. The gain bandwidth of the op amp is 175kHz and it is unity gain stable with up to 1000pF load capacitance. The 0.2V reference is referred to V- and includes a buffer amplifier to enhance flexibility. The reference and buffer combine to achieve a drift of 30ppm/°C, a line regulation of 20ppm/V and a load regulation of 150ppm/mA.
  • Op amp and reference on single chip
  • 20mA Minimum high output current
  • Capable of floating mode operation
  • Industry standard LM10 pinout

Applications

Power Management, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
175kHz
:
0.05V/µs
:
± 1V to ± 6V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.