Low

LT1634BCS8-1.25#PBF - 

Voltage Reference, Precision Micropower, Shunt - Fixed, LT1634 Series, 1.25V, NSOIC-8

LT1634BCS8-1.25#PBF - Voltage Reference, Precision Micropower, Shunt - Fixed, LT1634 Series, 1.25V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1634BCS8-1.25#PBF
Order Code:
1273451
Product Range
LT1634 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1634 series micropower precision shunt Voltage Reference for use with calibrators. The band-gap reference uses trimmed precision thin film resistors to achieve 0.05% initial voltage accuracy. Improved curvature correction technique guarantees 10ppm/°C maximum temperature drift. Advances in design, processing and packaging techniques guarantee 10µA operation and low temperature cycling hysteresis. The LT1634 does not require an output compensation capacitor, but is stable with capacitive loads. Low dynamic impedance makes the LT1634 reference easy to use from unregulated supplies. The LT1634 reference can be used as a high performance upgrade to the LM185/LM385, LT1004 and LT1034 where lower power and guaranteed temperature drift is required.
  • 10µA Low operating current
  • <1R Dynamic impedance

Applications

Metering, Signal Processing, Portable Devices, Power Management

Product Information

:
Shunt - Fixed
:
LT1634 Series
:
1.25V
:
0.05%
:
± 25ppm/°C
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2252798 - Voltage Reference, Precision Micropower, Shunt - Fixed, LT1634 Series, 1.25V, NSOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.