Low

LT1634BCMS8-1.25#PBF - 

Voltage Reference, Precision Micropower, Shunt - Fixed, LT1634 Series, 1.25V, MSOP-8

LT1634BCMS8-1.25#PBF - Voltage Reference, Precision Micropower, Shunt - Fixed, LT1634 Series, 1.25V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1634BCMS8-1.25#PBF
Order Code:
2252797
Product Range
LT1634 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1634 series micropower precision shunt Voltage Reference for use with calibrators. The band-gap reference uses trimmed precision thin film resistors to achieve 0.05% initial voltage accuracy. Improved curvature correction technique guarantees 10ppm/°C maximum temperature drift. Advances in design, processing and packaging techniques guarantee 10µA operation and low temperature cycling hysteresis. The LT1634 does not require an output compensation capacitor, but is stable with capacitive loads. Low dynamic impedance makes the LT1634 reference easy to use from unregulated supplies. The LT1634 reference can be used as a high performance upgrade to the LM185/LM385, LT1004 and LT1034 where lower power and guaranteed temperature drift is required.
  • 10µA Low operating current
  • <1R Dynamic impedance

Applications

Metering, Signal Processing, Portable Devices, Power Management

Product Information

:
Shunt - Fixed
:
LT1634 Series
:
1.25V
:
0.05%
:
± 25ppm/°C
:
MSOP
:
8Pins
:
0°C
:
70°C
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
129 In stock

5 in stock for next day delivery (Liege stock)

124 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.34 £ 4.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.34
10 + £3.90
25 + £2.59
50 + £2.52
100 + £2.46
250 + £2.39
500 + £2.32