Low

LT1632CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 45 MHz, 45 V/µs, 2.7V to ± 15V, SOIC, 8 Pins

LT1632CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 45 MHz, 45 V/µs, 2.7V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1632CS8#PBF
Order Code:
1663454
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1632CS8#PBF is a dual rail-to-rail input and output Operational Amplifier with a 45MHz gain-bandwidth product and a 45V/µ slew rate. The LT1632 has excellent DC precision over the full range of operation. Input offset voltage is typically less than 400µV and the minimum open-loop gain of 0.8 million into a 10k load virtually eliminates all gain error. Common mode rejection is typically 83dB over the full rail-to-rail input range when on a single 5V supply for excellent non-inverting performance. The LT1632 maintain their performance for supplies from 2.7 to 36V and are specified at 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load currents in excess of 35mA. The device can be used as plug-in replacements for many standard op amps to improve input/output range and performance.
  • 4.3mA per Amplifier Low supply current
  • Input common mode range includes both rails
  • 1350µV Max offset voltage
  • Output swings rail-to-rail
  • 440nA Maximum input offset current
  • 2.2µA Maximum input bias current
  • 800V/mV Minimum open-loop gain
  • 12nV/√Hz Typical low input noise voltage
  • -92dBc at 100kHz Low distortion
  • 35mA Minimum large output drive current

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
45MHz
:
45V/µs
:
2.7V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

434 In stock

245 in stock for next day delivery (Liege stock)

189 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.86 £ 5.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.86
25 + £3.54
100 + £2.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.