Low

LT1631CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 30 MHz, 10 V/µs, 2.7V to 36V, SOIC, 14 Pins

LT1631CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 30 MHz, 10 V/µs, 2.7V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1631CS#PBF
Order Code:
2252729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1631CS#PBF is a quad rail-to-rail input and output Operational Amplifier with a 30MHz gain-bandwidth product and a 10V/µs slew rate. The LT1631 has excellent DC precision over the full range of operation. Input offset voltage is typically less than 150µV and the minimum open-loop gain of one million into a 10k load virtually eliminates all gain error. To maximize common mode rejection, the LT1631 employ a patented trim technique for both input stages, one at the negative supply and the other at the positive supply, that gives a typical CMRR of 106dB over the full input range. The LT1631 maintain their performance for supplies from 2.7 to 36V and are specified at 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load currents in excess of 35mA.
  • 3.5mA per Amplifier Low supply current
  • 525µV Maximum input offset voltage, rail-to-rail
  • 150nA Maximum input offset current
  • 1000nA Maximum input bias current
  • 1000V/mV Minimum open-loop gain
  • 6nV/√Hz Typical low input noise voltage
  • -91dBc at 100kHz Low distortion

Applications

Power Management, Signal Processing

Product Information

:
4 Amplifier
:
30MHz
:
10V/µs
:
2.7V to 36V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

85 In stock

85 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£9.94 £ 9.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.94
10 + £9.41
25 + £5.03
50 + £5.02
100 + £5.01
250 + £5.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.