Low

LT1630CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 30 MHz, 10 V/µs, 2.7V to ± 15V, SOIC, 8 Pins

LT1630CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 30 MHz, 10 V/µs, 2.7V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1630CS8#PBF
Order Code:
1663453
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1630CS8#PBF is a dual rail-to-rail input and output Operational Amplifier with a 30MHz gain-bandwidth product and a 10V/µs slew rate. The LT1630 has excellent DC precision over the full range of operation. Input offset voltage is typically less than 150µV and the minimum open-loop gain of one million into a 10k load virtually eliminates all gain error. To maximize common mode rejection, the LT1630 employ a patented trim technique for both input stages, one at the negative supply and the other at the positive supply, that gives a typical CMRR of 106dB over the full input range. The LT1630 maintain their performance for supplies from 2.7 to 36V and are specified at 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load currents in excess of 35mA.
  • 3.5mA per Amplifier Low supply current
  • 525µV Maximum input offset voltage, rail-to-rail
  • 150nA Maximum input offset current
  • 1000nA Maximum input bias current
  • 1000V/mV Minimum open-loop gain
  • 6nV/√Hz Typical low input noise voltage
  • -91dBc at 100kHz Low distortion

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
30MHz
:
10V/µs
:
2.7V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ £3.12 10+ £2.59 25+ £2.33 50+ £2.14 100+ £2.00 250+ £1.90 500+ £1.83 1000+ £1.79 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2510885 - Operational Amplifier, High Voltage, Precision, 2 Amplifier, 2.4 MHz, 0.35 V/µs

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.