Low

LT1619ES8#PBF - 

PWM Controller Current Mode, 18V-1.9V supply, 300 kHz, 500mV/200mA out, SOIC-8

LT1619ES8#PBF - PWM Controller Current Mode, 18V-1.9V supply, 300 kHz, 500mV/200mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1619ES8#PBF
Order Code:
1663452
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1619ES8#PBF is a low voltage current mode PWM Controller for implementing current mode DC/DC converters with minimum external parts. The LT1619 operates with input voltages ranging from 1.9 to 18V and is suitable for a variety of battery-powered and distributed DC/DC converters. The internal rail-to-rail N-channel MOSFET driver operates either from the input in the non-bootstrapped mode or from the output in bootstrapped operation. The driver is designed to drive a low side power transistor in boost, SEPIC, flyback and other topologies. Converter efficiency is improved at heavy loads with a 53mV current sense voltage and at light load with Burst Mode®® operation. The operating frequency is internally set at 300kHz. The oscillator can also be synchronized externally up to 500kHz. No load quiescent current is 140µA and shutdown current is 15µA.
  • 300kHz Fixed frequency current mode control
  • 1A Rail-to-rail N-Channel MOSFET driver
  • Low 53mV current limit threshold voltage improves efficiency
  • Implements boost, SEPIC and Flyback converters requiring low side power transistors
  • Internal current sense amplifier with leading edge blanking
  • Up to 500kHz external synchronization
  • Burst Mode® operation for high efficiency at light load
  • 140µA Quiescent current
  • 15µA Shutdown current

Applications

Power Management

Product Information

:
2.5V
:
500mV
:
200mA
:
1.9V
:
18V
:
SOIC
:
8Pins
:
300kHz
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

655 In stock

655 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.80 £ 1.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.80
10 + £1.79
25 + £1.78
50 + £1.77
100 + £1.76
250 + £1.75
500 + £1.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.