Low

LT1618EMS#PBF - 

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.6V-18V in, 1A out, 1.6MHz, MSOP-10

LT1618EMS#PBF - DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.6V-18V in, 1A out, 1.6MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1618EMS#PBF
Order Code:
1273771
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1618EMS#PBF is a constant-current/constant-voltage 1.4MHz Step-up DC/DC Converter that combines a traditional voltage feedback loop and an unique current feedback loop. This fixed frequency, current mode switcher operates from a wide input voltage range of 1.6 to 18V and the high switching frequency of 1.4MHz permits the use of tiny, low profile inductors and capacitors. The current sense voltage is set at 50mV and can be adjusted using the IADJ pin. It uses a constant frequency, current mode control scheme to provide excellent line and load regulation. Low ESR (equivalent series resistance) capacitors should be used at the output to minimize the output ripple voltage. Schottky diodes with their low forward voltage drop and fast switching speed, are the ideal choice for LT1618 applications.
  • Accurate input/output current control (±5% over-temperature)
  • Accurate output voltage control (±1%)
  • High output voltage (up to 35V)
  • Low VCESAT switch (200mV at 1A)

Applications

LED Lighting, Power Management

Product Information

:
Boost, SEPIC
:
1.6V
:
18V
:
1Outputs
:
MSOP
:
10Pins
:
1A
:
-
:
35V
:
1.6MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.