Low

LINEAR TECHNOLOGY  LT1618EDD#PBF  DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.6V-18V in, 1A out, 1.6MHz, DFN-10

LINEAR TECHNOLOGY LT1618EDD#PBF
Manufacturer Part No:
LT1618EDD#PBF
Order Code:
2252766
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1618EDD#PBF is a constant-current/constant-voltage 1.4MHz Step-up DC/DC Converter that combines a traditional voltage feedback loop and an unique current feedback loop. This fixed frequency, current mode switcher operates from a wide input voltage range of 1.6 to 18V and the high switching frequency of 1.4MHz permits the use of tiny, low profile inductors and capacitors. The current sense voltage is set at 50mV and can be adjusted using the IADJ pin. It uses a constant frequency, current mode control scheme to provide excellent line and load regulation. Low ESR (equivalent series resistance) capacitors should be used at the output to minimize the output ripple voltage. Schottky diodes with their low forward voltage drop and fast switching speed, are the ideal choice for LT1618 applications.
  • Accurate input/output current control (±5% over-temperature)
  • Accurate output voltage control (±1%)
  • High output voltage (up to 35V)
  • Low VCESAT switch (200mV at 1A)

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
1.6V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
35V
Switching Frequency:
1.6MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000145

Associated Products