Low

LT1617ES5#TRMPBF - 

DC-DC Switching Inverting Regulator, Adjustable, 1V-15V in, 350mA out, SOT-23-5

LT1617ES5#TRMPBF - DC-DC Switching Inverting Regulator, Adjustable, 1V-15V in, 350mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1617ES5#TRMPBF
Order Code:
1663766RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1617ES5#TRMPBF is a micropower inverting DC-to-DC Converter for use with LCD bias. It is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2 to 15V. The device features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated without the use of costly transformers. The LT1617's low OFF-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint.
  • Uses small surface mount components
  • Operates with VIN as low as 1V

Applications

Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics

Product Information

:
Inverting
:
1V
:
15V
:
1Outputs
:
SOT-23
:
5Pins
:
350mA
:
-34V
:
-
:
-
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663766 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.