Low

LT1617ES5-1#PBF - 

DC-DC Switching Inverting Regulator, Adjustable, 1V-15V in, 100mA out, SOT-23-5

LT1617ES5-1#PBF - DC-DC Switching Inverting Regulator, Adjustable, 1V-15V in, 100mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1617ES5-1#PBF
Order Code:
2294890
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1617ES5-1#PBF is a micropower inverting DC/DC Converter designed for higher power systems with a 350mA current limit and an input voltage range of 1.2 to 15V. This device features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to -34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1617's low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
  • Low quiescent current (20µA in active mode, <1µA in shutdown mode)
  • Operates with VIN as low as 1V
  • Low VCESAT switch (250mV at 300mA)
  • Uses small surface mount components
  • High output voltage (up to -34V)

Applications

Signal Processing, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision, Multimedia

Product Information

:
Inverting
:
1V
:
15V
:
1Outputs
:
SOT-23
:
5Pins
:
100mA
:
-34V
:
-
:
-
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

931 In stock

50 in stock for next day delivery (Liege stock)

881 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.15 £ 3.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.15
10 + £2.68
25 + £2.04
50 + £1.96
100 + £1.86
250 + £1.80
500 + £1.75
1000 + £1.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.