Low

LT1616ES6#TRMPBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-25Vin, 1.25V-20Vout, 600mAout, SOT-23-6

LT1616ES6#TRMPBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-25Vin, 1.25V-20Vout, 600mAout, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1616ES6#TRMPBF
Order Code:
1663765RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1616ES6#TRMPBF is a 1.4MHz step-down Switching Regulator with internal 0.6A power switch. The wide input range of 3.6 to 25V makes the LT1616 suitable for regulating a wide variety of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors. With its internal compensation eliminating additional components, a complete 400mA step-down regulator fits onto 0.15 square inches of PC board area. The constant frequency current mode PWM architecture and stable operation with ceramic capacitors results in low, predictable output ripple. Current limiting provides protection against shorted outputs. The low current (<1µA) shutdown provides complete output disconnect, enabling easy power management in battery-powered systems.
  • Wide input range
  • 5V at 400mA from7 to 25V input
  • 3.3V at 400mA from 4.7 to 25V input
  • Fixed frequency 1.4MHz operation
  • Uses tiny capacitors and inductors
  • Internally compensated
  • Low shutdown current (<1µA)
  • Low VCESAT switch (220mV at 300mA)

Applications

Power Management, Imaging, Video & Vision, Multimedia

Product Information

:
Buck (Step Down)
:
3.6V
:
25V
:
1Outputs
:
SOT-23
:
6Pins
:
600mA
:
1.25V
:
20V
:
1.8MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1663765 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663765) x 3.37 = £33.70
Total Price: £33.70
10 (Re-reel 1663765RL) x 3.37 = £33.70
Total Price: £33.70
Choose your packaging preference
1663765
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.