Low

LT1615IS5#TRMPBF - 

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2V-15V in, 300mA out, SOT-23-5

LT1615IS5#TRMPBF - DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2V-15V in, 300mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1615IS5#TRMPBF
Order Code:
1663764
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1615IS5#TRMPBF is a micropower step-up DC-to-DC Converter for use with LCD bias. It is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2 to 15V. The device features a quiescent current of only 20µA at no load, which further reduce to 0.5µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1615's low OFF-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint.
  • Uses small surface mount components
  • Operates with VIN as low as 1V

Applications

Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics

Product Information

:
Boost, SEPIC
:
1.2V
:
15V
:
1Outputs
:
SOT-23
:
5Pins
:
300mA
:
-
:
34V
:
-
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,007 in stock

Each (Supplied on Cut Tape)

1+ £3.49 10+ £2.98 25+ £2.77 50+ £2.55 100+ £2.34 250+ £2.11 500+ £1.90 1000+ £1.67 More Less

129 in stock

Each (Supplied on Cut Tape)

1+ £2.48 10+ £1.89 25+ £1.80 50+ £1.70 100+ £1.61 250+ £1.49 500+ £1.34 1000+ £1.10 More Less

4 in stock

Each

1+ £55.20

32 in stock

Each (Supplied on Cut Tape)

1+ £2.57 10+ £1.96 25+ £1.87 50+ £1.76 100+ £1.67 250+ £1.54 500+ £1.38 1000+ £1.11 More Less

1 in stock

Each

1+ £25.88

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663764RL Check stock

No Longer Stocked

Alternatives Available

1663762 - DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2V-15V in, 300mA out, SOT-23-5

2543376 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-40Vin, 600mV-34V/800mA out, 2MHz, DFN-12

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.