Low

LT1615ES5#TRMPBF - 

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2V-15V in, 300mA out, SOT-23-5

LT1615ES5#TRMPBF - DC-DC Switching Boost, SEPIC Regulator, Adjustable, 1.2V-15V in, 300mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1615ES5#TRMPBF
Order Code:
1663762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1615ES5#TRMPBF is a micropower step-up DC/DC Converter designed for higher power systems with a 350mA current limit and an input voltage range of 1.2 to 15V. This device features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1615's low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
  • Low quiescent current (20µA in active mode, <1µA in shutdown mode)
  • Operates with VIN as low as 1V
  • Low VCESAT switch (250mV at 300mA)
  • Uses small surface mount components
  • High output voltage (up to 34V)

Applications

Signal Processing, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision, Multimedia

Product Information

:
Boost, SEPIC
:
1.2V
:
15V
:
1Outputs
:
SOT-23
:
5Pins
:
300mA
:
-
:
34V
:
-
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663762RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663762) x 3.49 = £3.49
Total Price: £3.49
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.