Low

LT1614CS8#PBF - 

DC-DC Switching Inverting Regulator, Adjustable, 1V-5V in, 24V/500mA out, 750kHz, SOIC-8

LT1614CS8#PBF - DC-DC Switching Inverting Regulator, Adjustable, 1V-5V in, 24V/500mA out, 750kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1614CS8#PBF
Order Code:
1273770
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1614CS8#PBF is a fixed frequency inverting-mode Switching Regulator operates from an input voltage as low as 1V. Utilizing a low noise topology, the LT1614 can generate a negative output down to -24V from a 1 to 5V input. Fixed frequency switching ensures a clean output free from low frequency noise. The device contains a low-battery detector with a 200mV reference and shuts down to less than 10µA. No load quiescent current of the LT1614 is 1mA and the internal NPN power switch handles a 500mA current with a voltage drop of just 295mV. High frequency switching enables the use of small inductors and capacitors. Ceramic capacitors can be used in many applications, eliminating the need for bulky tantalum types.
  • Better regulation than a charge pump
  • Low-battery detector
  • Operates with VIN as low as 1V
  • 0.1R Effective output impedance
  • -5V at 200mA from a 5V Input
  • 600kHz Fixed frequency operation

Applications

Power Management

Product Information

:
Inverting
:
1V
:
5V
:
1Outputs
:
SOIC
:
8Pins
:
500mA
:
-
:
-24V
:
750kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.