Low

LT1613CS5#TRMPBF - 

DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 1.1V-10Vin 550mA out, 1.8MHz, SOT-23-5

LT1613CS5#TRMPBF - DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 1.1V-10Vin 550mA out, 1.8MHz, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1613CS5#TRMPBF
Order Code:
1663761
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1613CS5#TRMPBF is a 1.4MHz single cell DC/DC Converter intended for small, low power applications. It operates from an input voltage as low as 1.1V and switches at 1.4MHz, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Multiple output power supplies can now use a separate regulator for each output voltage, replacing cumbersome quasi-regulated approaches using a single regulator and a custom transformer. A constant frequency internally compensated current mode PWM architecture results in low predictable output noise that is easy to filter. The high voltage switch is rated at 36V, making the device ideal for boost converters up to 34V as well as for Single-Ended Primary Inductance Converter (SEPIC) and flyback designs. The device can generate 5V at up to 200mA from a 3.3V supply or 5V at 175mA from four alkaline cells in a SEPIC design.
  • Uses tiny capacitors and inductor
  • Internally compensated
  • Fixed frequency 1.4MHz operation
  • Operates with VIN as low as 1.1V
  • 3V at 30mA from a single cell
  • 5V at 200mA from 3.3V input
  • 15V at 60mA from four alkaline cells
  • High output voltage (up to 34V)
  • Low shutdown current (<1µA)
  • Low VCESAT switch (300mV at 300mA)

Applications

Imaging, Video & Vision, Multimedia, Consumer Electronics, Signal Processing, Medical, Power Management, Computers & Computer Peripherals

Product Information

:
Boost, Flyback, SEPIC
:
1.1V
:
10V
:
1Outputs
:
SOT-23
:
5Pins
:
550mA
:
-
:
34V
:
1.8MHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Sync-Boost (Step Up)Regulator, Adj, 700mV-5.5Vin, 3.3V-5V/300mA out, 500 kHz, µMAX-8

Cut Tape
1,887 in stock

Each (Supplied on Cut Tape)

1+ £3.39 10+ £3.20 25+ £2.56 50+ £2.43 100+ £2.24 250+ £2.12 500+ £2.04 1000+ £1.57 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663761RL Check stock

1,523 In stock

130 in stock for next day delivery (Liege stock)

1,393 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.42 £ 3.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.42
10 + £3.05
25 + £2.72
50 + £2.51
100 + £2.31
250 + £2.10
500 + £1.90
1000 + £1.69
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663761) x 3.42 = £3.42
Total Price: £3.42
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.