Low

LT1613CS5#PBF - 

DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1.1V-10Vin, 1.23V-34Vout, 300mAout, SOT-23-5

LT1613CS5#PBF - DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1.1V-10Vin, 1.23V-34Vout, 300mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1613CS5#PBF
Order Code:
2115857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1613CS5#PBF is a current-mode DC-to-DC Converter intended for small and low power applications. It operates from an input voltage as low as 1.1V and switches at 1.4MHz, allowing the use of tiny, capacitors and inductors 2mm or less in height. Its small size and high switching frequency enables the complete DC/DC converter function to take up less than 0.2 square inches of PC board area. Multiple output power supplies can now use a separate regulator for each output voltage, replacing cumbersome quasi-regulated approaches using a single regulator and a custom transformer. A constant frequency, internally compensated current-mode PWM architecture results in low, predictable output noise that is easy to filter. The high voltage switch on the LT1613 is rated at 36V, making the device ideal for boost converters up to 34V as well as for single-ended primary inductance converter (SEPIC) and flyback designs.
  • Internally compensated
  • Operates with VIN as low as 1.1V
  • 1.4MHz Fixed frequency operation
  • 3V at 30mA from a Single Cell
  • 5V at 200mA from 3.3V Input
  • 15V at 60mA from Four alkaline cells
  • <1µA Low shutdown current
  • 300mV at 300mA Low VCESAT switch

Applications

Consumer Electronics, Communications & Networking, Power Management, Medical, Computers & Computer Peripherals

Product Information

:
Boost, Flyback, SEPIC
:
1.1V
:
10V
:
1Outputs
:
SOT-23
:
5Pins
:
300mA
:
1.23V
:
34V
:
1.8MHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Sync-Boost (Step Up)Regulator, Adj, 700mV-5.5Vin, 3.3V-5V/300mA out, 500 kHz, µMAX-8

Cut Tape
1,890 in stock

Each (Supplied on Cut Tape)

1+ £3.39 10+ £3.20 25+ £2.56 50+ £2.43 more…

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1663761 - DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 1.1V-10Vin 550mA out, 1.8MHz, SOT-23-5

2514146 - DC-DC Switching Sync-Boost (Step Up)Regulator, Adj, 700mV-5.5Vin, 3.3V-5V/300mA out, 500 kHz, µMAX-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.