Low

LT1610CMS8#PBF - 

DC-DC Switching SEPIC Regulator, Adjustable, 900mV-8V in, 28V/450mA out, 2MHz, MSOP-8

LT1610CMS8#PBF - DC-DC Switching SEPIC Regulator, Adjustable, 900mV-8V in, 28V/450mA out, 2MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1610CMS8#PBF
Order Code:
2252763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1610CMS8#PBF is a micropower fixed frequency DC-to-DC Converter operates from an input voltage as low as 1V. Intended for small, low power applications, it switches at 1.7MHz, allowing the use of tiny capacitors and inductors. The device can generate 3V at 30mA from a single cell (1V) supply. An internal compensation network can be connected to the LT1610's VC pin, eliminating two external components. No-load quiescent current of the LT1610 is 30µA and the internal NPN power switch handles a 300mA current with a voltage drop of 300mV.
  • Uses tiny capacitors and inductor
  • Internally compensated
  • Up to 28V high output voltage capability
  • Automatic Burst Mode™ switching at light load
  • <1µA Low shutdown current

Applications

Communications & Networking, Consumer Electronics, Power Management, Portable Devices

Product Information

:
SEPIC
:
900mV
:
8V
:
1Outputs
:
MSOP
:
8Pins
:
450mA
:
-
:
28V
:
2MHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

47 In stock

47 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.54 £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
10 + £3.17
25 + £2.93
50 + £2.10
100 + £2.05
250 + £2.00
500 + £1.95
1000 + £1.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.