Low

LT1587CM-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.5V to 7V, 1.15V Dropout, 3.3Vout, 3Aout, TO-263-3

LT1587CM-3.3#PBF - Fixed LDO Voltage Regulator, 2.5V to 7V, 1.15V Dropout, 3.3Vout, 3Aout, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1587CM-3.3#PBF
Order Code:
1273606
Product Range
3.3V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1587CM-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with 3A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. The device has lower dropout voltage and faster transient response. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures.
  • Fast transient response
  • Guaranteed dropout voltage at multiple currents
  • 0.05% Load regulation (typical)
  • Trimmed current limit
  • On-chip thermal limiting

Applications

Industrial, Power Management, Portable Devices

Product Information

:
Fixed
:
2.5V
:
7V
:
3.3V
:
-
:
-
:
3A
:
1.15V
:
TO-263
:
3Pins
:
0°C
:
125°C
:
3.3V 3A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.