Low

LINEAR TECHNOLOGY  LT1587CM-1.5#PBF  Fixed LDO Voltage Regulator, 2.7V to 7V, 1.15V Dropout, 1.5Vout, 3Aout, TO-263-3

LINEAR TECHNOLOGY LT1587CM-1.5#PBF
Manufacturer Part No:
LT1587CM-1.5#PBF
Order Code:
2293138
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1587CM-1.5#PBF is a 1.5V fixed output low-dropout (LDO) Linear Regulator with 3A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. The device has lower dropout voltage and faster transient response. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures.
  • Fast transient response
  • Guaranteed dropout voltage at multiple currents
  • 0.05% Load regulation (typical)
  • Trimmed current limit
  • On-chip thermal limiting

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
1.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
3A
Dropout Voltage Vdo:
1.15V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.5V 3A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001