Low

LT1585CT#PBF - 

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.2V drop, 2.5V to 5.5V/5.25A out, TO-220-3

LT1585CT#PBF - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.2V drop, 2.5V to 5.5V/5.25A out, TO-220-3
LT1585CT#PBF - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.2V drop, 2.5V to 5.5V/5.25A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1585CT#PBF
Order Code:
1273603
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1585CT#PBF is a low-dropout fast response Positive Regulator with adjustable and fixed versions. The 3-terminal regulator with 4.6A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. It has lower dropout voltage and faster transient response. These improvements make it ideal for low voltage microprocessor applications requiring a regulated 2.5 to 3.6V output with an input supply below 7V. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures.
  • Fast transient response
  • Guaranteed dropout voltage at multiple currents
  • Trimmed current limit
  • On-chip thermal limiting
  • 0.05% Load regulation

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
2.5V
:
7V
:
-
:
2.5V
:
5.5V
:
4.6A
:
1.2V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

9560645 - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.15V drop, 2.5V to 5.5V/3.7A out, TO-220-3

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.