Low

LT1585ACT-3.3#PBF - 

Fixed LDO Voltage Regulator, 4.3V to 7V, 1.2V Dropout, 3.3Vout, 5Aout, TO-220-3

LT1585ACT-3.3#PBF - Fixed LDO Voltage Regulator, 4.3V to 7V, 1.2V Dropout, 3.3Vout, 5Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1585ACT-3.3#PBF
Order Code:
2252745
Product Range
3.3V 5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1585ACT-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with 4.6A output current capability. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. The device has lower dropout voltage and faster transient response. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures.
  • Fast transient response
  • Guaranteed dropout voltage at multiple currents
  • 0.05% Load regulation (typical)
  • Trimmed current limit
  • On-chip thermal limiting

Applications

Industrial, Power Management, Portable Devices

Product Information

:
Fixed
:
4.3V
:
7V
:
3.3V
:
-
:
-
:
5A
:
1.2V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
3.3V 5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

40 In stock

5 in stock for next day delivery (Liege stock)

35 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£6.47 £ 6.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.47
25 + £3.74
100 + £3.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.