Low

LT1584CT#PBF - 

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.2V drop, 2.5V to 5.5V/7A out, TO-220-3

LT1584CT#PBF - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.2V drop, 2.5V to 5.5V/7A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1584CT#PBF
Order Code:
1273600
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1584CT#PBF is a low-dropout fast response Positive Regulator with adjustable and fixed versions. The 3-terminal regulator with 7A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. It has lower dropout voltage and faster transient response. These improvements make it ideal for low voltage microprocessor applications requiring a regulated 2.5 to 3.6V output with an input supply below 7V. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures.
  • Fast transient response
  • Guaranteed dropout voltage at multiple currents
  • Trimmed current limit
  • On-chip thermal limiting
  • 0.05% Load regulation

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
2.5V
:
7V
:
-
:
2.5V
:
5.5V
:
7A
:
1.2V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1273603 - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.2V drop, 2.5V to 5.5V/5.25A out, TO-220-3

9560645 - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 1.15V drop, 2.5V to 5.5V/3.7A out, TO-220-3

No longer stocked:: true No Longer Manufactured::