Low

LINEAR TECHNOLOGY  LT1573CS8-2.8#PBF  Fixed LDO Voltage Regulator, 2.8V to 10V, 350mV Dropout, 2.8Vout, 5Aout, SOIC-8

LINEAR TECHNOLOGY LT1573CS8-2.8#PBF
Manufacturer Part No:
LT1573CS8-2.8#PBF
Order Code:
1273588
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.8V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
2.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
5A
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products