Low

LT1568IGN#PBF - 

Analogue Filter, Lowpass, 4th, 2, 2.7 V, 11 V, SSOP

LT1568IGN#PBF - Analogue Filter, Lowpass, 4th, 2, 2.7 V, 11 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1568IGN#PBF
Order Code:
1417715
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1568IGN#PBF is a High Frequency Active-RC Filter building block with rail-to-rail inputs and outputs. The internal capacitors of the IC and the GBW product of the internal low noise op amps are trimmed such that consistent and repeatable filter responses can be achieved. With a single resistor value, the LT1568 provides a pair of matched 2-pole Butterworth lowpass filters with unity gain suitable for I/Q channels. By using unequal-valued external resistors, the two 2-pole sections can create different frequency responses or gains. In addition, the two stages may be cascaded to create a single 4-pole filter with a programmable response. Capable of cutoff frequencies up to 10MHz, the LT1568 is ideal for antialiasing or channel filtering in high speed data communications systems. The LT1568 can also be used as a bandpass filter. The LT1568 features very low noise, supporting signal-to-noise ratios of over 90dB.
  • Internal capacitors trimmed to ±0.75%
  • Can be connected as a bandpass filter
  • Single-ended or differential output
  • Operates from single 3V (2.7V minimum) to ±5V supply

Applications

Signal Processing

Product Information

:
Lowpass
:
4th
:
2
:
2.7V
:
11V
:
SSOP
:
16Pins
:
10MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

26 In stock

4 in stock for next day delivery (Liege stock)

22 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£8.44 £ 8.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.44
10 + £7.88
25 + £7.06
50 + £5.23
100 + £4.90
250 + £4.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.