Low

LT1533CS#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.7V-23V in, 1A out, 250kHz, SOIC-16

LT1533CS#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.7V-23V in, 1A out, 250kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1533CS#PBF
Order Code:
1273763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1533CS#PBF is a Switching Regulator designed to reduce conducted and radiated electromagnetic interference (EMI). Ultralow noise and EMI are achieved by providing user control of the output switch slew rates. Voltage and current slew rates can be independently programmed to optimize switcher harmonic content versus efficiency. The LT1533 can reduce high frequency harmonic power by as much as 40dB with only minor losses in efficiency. The LT1533 utilizes a dual output switch current-mode architecture optimized for low noise topologies. The IC includes two 1A power switches along with all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. The internal oscillator may be synchronized to an external clock for more accurate placement of switching harmonics. Protection features include cycle by cycle current limit protection, undervoltage lockout and thermal shutdown.
  • Greatly reduced conducted and radiated EMI (<100µVP-P in typical application)
  • Low switching harmonic content
  • Independent control of switch voltage and current slew rates
  • Regulates positive and negative voltages
  • Easily synchronized to external clock
  • Easier layout than with conventional switchers
  • Outputs can be forced to 50% duty cycle for unregulated applications
  • 12µA Typical low shutdown current

Applications

Sensing & Instrumentation, Automation & Process Control, Medical, Wireless, Test & Measurement

Product Information

:
Boost (Step Up)
:
2.7V
:
23V
:
1Outputs
:
SOIC
:
16Pins
:
1A
:
-
:
30V
:
250kHz
:
100°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

46 In stock

24 in stock for next day delivery (Liege stock)

22 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.67 £ 7.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.67
10 + £7.11
25 + £6.32
50 + £4.72
100 + £4.34
250 + £3.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.