Low

LT1529CT#PBF - 

LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 600mV drop, 3.8V to 14V/3A out, TO-220-5

LT1529CT#PBF - LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 600mV drop, 3.8V to 14V/3A out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1529CT#PBF
Order Code:
9560629
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1529CT#PBF is a low-dropout Regulator with micro-power quiescent current and shutdown. The device is capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, makes it an ideal choice. The quiescent current is well controlled and it does not rise in dropout as it does with many other low-dropout PNP regulators. Other features of the LT1529 include the ability to operate with small output capacitors. It is stable with 22µF on the output while older devices require up to 100µF for stability. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes the LT1529 ideal for backup power situations where the output is held high and the input is at ground or reversed.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting
  • Stable with 22µF output capacitor

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
3.9V
:
15V
:
-
:
3.8V
:
14V
:
3A
:
600mV
:
TO-220
:
5Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.