Low

LT1529CT-5#PBF - 

Fixed LDO Voltage Regulator, 3.9V to 15V, 600mV Dropout, 5Vout, 3Aout, TO-220-5

LT1529CT-5#PBF - Fixed LDO Voltage Regulator, 3.9V to 15V, 600mV Dropout, 5Vout, 3Aout, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1529CT-5#PBF
Order Code:
1273585
Product Range
5V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1529CT-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator with micropower quiescent current and shutdown. The device is capable of supplying 3A of output current with a dropout voltage of 0.6V. The low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current is well controlled, it does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with small output capacitors. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 22µF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
3.9V
:
15V
:
5V
:
-
:
-
:
3A
:
600mV
:
TO-220
:
5Pins
:
0°C
:
125°C
:
Each
:
5V 3A LDO Voltage Regulators
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.