Low

LT1528CT#PBF - 

LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 570mV drop, 3.3V to 14V/3A out, TO-220-5

LT1528CT#PBF - LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 570mV drop, 3.3V to 14V/3A out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1528CT#PBF
Order Code:
1273583
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1528CT#PBF is a low-dropout Regulator optimized to handle the large load current transients associated with the current generation of microprocessors. This device has the fastest transient response of currently available PNP regulators and is very tolerant of variations in capacitor ESR. The device has a quiescent current of 400µA. Quiescent current is well controlled and it does not increase significantly as the device enters dropout. The regulator can operate with output capacitors as small as 3.3µF, although larger capacitors will be needed to achieve the performance required in most microprocessor applications. The LT1528 is available with a fixed output voltage of 3.3V. An external SENSE pin allows adjustment to output voltages greater than 3.3V, using a simple resistive divider. This allows the device to be adjusted over a wide range of output voltages, including the 3.3 to 4.2V range required by a variety of processors.
  • Fast transient response
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting
  • 0.6V at IOUT = 3A Dropout voltage

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
3.9V
:
15V
:
-
:
3.3V
:
14V
:
3A
:
570mV
:
TO-220
:
5Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.74 £ 5.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.74
25 + £3.48
100 + £3.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.