Low

LT1528CQ#PBF - 

LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 600mV drop, 3.3V to 3.3V/3A out, TO-263-5

LT1528CQ#PBF - LDO Voltage Regulator, Adjustable, 3.9V to 15V in, 600mV drop, 3.3V to 3.3V/3A out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1528CQ#PBF
Order Code:
1615860
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1528CQ#PBF is a 3A Low Dropout Regulator optimized to handle the large load current transients associated with the current generation of microprocessors. This device has the fastest transient response of currently available PNP regulators and is very tolerant of variations in capacitor ESR. Dropout voltage is 75mV at 10mA, rising to 300mV at 1A and 600mV at 3A. The device has a quiescent current of 400µA. Quiescent current is well controlled, it does not increase significantly as the device enters dropout. The regulator can operate with output capacitors as small as 3.3µF, although larger capacitors will be needed to achieve the performance required in most microprocessor applications. An external SENSE pin allows adjustment to output voltages greater than 3.3V, using a simple resistive divider. This allows the device to be adjusted over a wide range of output voltages, including the 3.3 to 4.2V range required by a variety of processors from Intel, IBM, AMD and Cyrix.
  • 0.6V Dropout voltage at Iout = 3A
  • Fast transient response
  • 400µA Quiescent current
  • No protection diodes needed
  • Fixed output voltage
  • Controlled quiescent current in dropout
  • 125µA Shutdown IQ
  • Stable with 3.3µF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting

Applications

Signal Processing, Power Management

Product Information

:
Adjustable
:
3.9V
:
15V
:
-
:
3.3V
:
14V
:
3A
:
570mV
:
TO-263
:
5Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

23 In stock

23 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.20 £ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.20
10 + £5.67
25 + £5.20
50 + £3.76
100 + £3.62
250 + £3.48
500 + £3.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.