Low

LT1521CST-3.3#PBF - 

Fixed LDO Voltage Regulator, 4.3V to 20V, 500mV Dropout, 3.3Vout, 300mAout, SOT-223-3

LT1521CST-3.3#PBF - Fixed LDO Voltage Regulator, 4.3V to 20V, 500mV Dropout, 3.3Vout, 300mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1521CST-3.3#PBF
Order Code:
1663445
Product Range
3.3V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1521CST-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with micropower quiescent current and shutdown. This device is capable of supplying 300mA of output current with a dropout voltage of 0.5V. The low quiescent current, 12uA operating and 6uA in shutdown, makes them an ideal choice. The quiescent current is well controlled, it does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with very small output capacitors. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is low or reversed. Under these conditions only 5uA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 1.5µF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
4.3V
:
20V
:
3.3V
:
-
:
-
:
300mA
:
500mV
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Each
:
3.3V 300mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

40 In stock

40 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.54 £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
10 + £3.17
25 + £2.97
50 + £2.10
100 + £2.06
250 + £2.01
500 + £1.97
1000 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.