Low

LT1521CS8-3.3#PBF - 

Fixed LDO Voltage Regulator, 4.3V to 20V, 500mV Dropout, 3.3Vout, 300mAout, SOIC-8

LT1521CS8-3.3#PBF - Fixed LDO Voltage Regulator, 4.3V to 20V, 500mV Dropout, 3.3Vout, 300mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1521CS8-3.3#PBF
Order Code:
1273582
Product Range
3.3V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1521CS8-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with micropower quiescent current and shutdown. This device is capable of supplying 300mA of output current with a dropout voltage of 0.5V. The low quiescent current, 12uA operating and 6uA in shutdown, makes them an ideal choice. The quiescent current is well controlled, it does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with very small output capacitors. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is low or reversed. Under these conditions only 5uA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 1.5µF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
4.3V
:
20V
:
3.3V
:
-
:
-
:
300mA
:
500mV
:
SOIC
:
8Pins
:
0°C
:
125°C
:
Each
:
3.3V 300mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1273628 - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.