Low

LT1513-2CR#PBF - 

Battery Charger Lead Acid, Li-Ion, NiCd, NiMH battery, 25V input, 20V charge, TO-252-7

LT1513-2CR#PBF - Battery Charger Lead Acid, Li-Ion, NiCd, NiMH battery, 25V input, 20V charge, TO-252-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1513-2CR#PBF
Order Code:
1648008
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1513-2CR#PBF is a SEPIC constant or programmable current/constant-voltage Battery Charger specially configured with 500kHz switching frequency. In addition to the usual voltage feedback node, it has a current sense feedback circuit for accurately controlling output current of a flyback or SEPIC (Single-Ended Primary Inductance Converter) topology charger. These topologies allow the current sense circuit to be ground referred and completely separated from the battery itself, simplifying battery switching and system grounding problems. In addition, these topologies allow charging even when the input voltage is lower than the battery voltage. The LT1513 can also drive a CCFL Royer converter with high efficiency in floating or grounded mode. Maximum switch current is 3A, this allows battery charging currents up to 2A for a single lithium-ion cell. Accuracy of 1% in constant-voltage mode is perfect for lithium battery applications.
  • Charger input voltage may be higher, equal to or lower than battery voltage
  • Charges any number of cells up to 20V
  • 1% Voltage accuracy for rechargeable lithium batteries
  • 0mV Current sense voltage for easy current programming
  • Battery can be directly grounded
  • Charging current easily programmable or shut down

Applications

Power Management

Product Information

:
Lead Acid, Li-Ion, NiCd, NiMH
:
25V
:
20V
:
-
:
TO-252
:
7Pins
:
-
:
0°C
:
125°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each

1+ £8.52 10+ £7.48 25+ £5.26 50+ £5.19 100+ £5.12 250+ £5.05 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2295364 - Battery Charger Lead Acid, Li-Ion, NiCd, NiMH battery, 2.4V input, 20V / 3A charge, TO-263-7

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.