Low

LT1512CS8#PBF - 

Battery Charger for 4 Cells of Li-Ion battery, 25V input, 30V / 1.5A charge, SOIC-8

LT1512CS8#PBF - Battery Charger for 4 Cells of Li-Ion battery, 25V input, 30V / 1.5A charge, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1512CS8#PBF
Order Code:
9560572
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1512CS8#PBF is a SEPIC constant-voltage/constant-current Battery Charger specially configured to fast-charge modern rechargeable batteries. In addition to the usual voltage feedback node, it has a current sense feedback circuit for accurately controlling output current of a flyback or SEPIC (Single-Ended Primary Inductance Converter) topology charger. These topologies allow the current sense circuit to be ground referred and completely separated from the battery itself, simplifying battery switching and system grounding problems. In addition, these topologies allow charging even when the input voltage is lower than the battery voltage. Maximum switch current on the LT1512 is 1.5A. This allows battery charging currents up to 1A for a single lithium-ion cell. Accuracy of 1% in constant-voltage mode is perfect for lithium battery applications. Charging current can be easily programmed for all battery types.
  • Charger input voltage may be higher, equal to or lower than battery voltage
  • Charges any number of cells up to 30V
  • 1% Voltage accuracy for rechargeable lithium batteries
  • 100mV Current sense voltage for high efficiency
  • Battery can be directly grounded
  • Charging current easily programmable or shut down

Applications

Power Management

Product Information

:
Li-Ion
:
25V
:
30V
:
1.5A
:
SOIC
:
8Pins
:
4
:
0°C
:
70°C
:
Each
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/12/18

Contact me when back in stock

Alternatives Available

2252794 - Battery Charger for 12 Cells of Lead Acid, Lithium, NiCd, NiMH, 25V in, 30V/1A charge, SOIC-8

£5.95 £ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.95
25 + £3.61
100 + £3.26
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.