Low

LT1511CSW#PBF - 

Battery Charger Li-Ion, NiCd, NiMH battery, 28V input, 20V / 3A charge, SOIC-24

LT1511CSW#PBF - Battery Charger Li-Ion, NiCd, NiMH battery, 28V input, 20V / 3A charge, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1511CSW#PBF
Order Code:
1273762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1511CSW#PBF is a constant-current/constant-voltage 3A Battery Charger with input current limiting. This current mode PWM battery charger is the simplest, most efficient solution to fast charge modern rechargeable batteries including Li-ion (Li-ion), nickel metal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 3A DC current (4A peak current). Full-charging current can be programmed by resistors or a DAC to within 5%. With 0.5% reference voltage accuracy, the LT1511 meets the critical constant-voltage charging requirement for Li-ion cells. A third control loop is provided to regulate the current drawn from the AC adapter. This allows simultaneous operation of the equipment and battery charging without overloading the adapter. Charging current is reduced to keep the adapter current within specified levels.
  • Adapter current loop allows maximum possible charging current during computer use
  • Precision 0.5% accuracy for voltage mode charging
  • 5% Charging current accuracy
  • Adjustable undervoltage lockout
  • Automatic shutdown when AC adapter is removed
  • 3µA Low reverse battery drain current
  • Current sensing can be at either terminal of the battery
  • Charging current soft-start
  • Shutdown control

Applications

Industrial, Power Management

Product Information

:
Li-Ion, NiCd, NiMH
:
28V
:
20V
:
3A
:
SOIC
:
24Pins
:
-
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
39 in stock

Each

1+ £8.13 10+ £6.74 25+ £6.04

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2295363 - Battery Charger Li-Ion, NiCd, NiMH battery, 20V / 3A charge, SOIC-24

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.