Low

LINEAR TECHNOLOGY  LT1510IGN#PBF  Battery Charger for 12 Cells of Li-Ion, NiCd, NiMH battery, 28V input, 20V / 1.65A charge, SSOP-16

LINEAR TECHNOLOGY LT1510IGN#PBF
Manufacturer Part No:
LT1510IGN#PBF
Order Code:
2252792
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1510IGN#PBF is a constant-voltage/constant-current Battery Charger features smallest, sim-plest and most efficient solution to fast-charge modern rechargeable batteries including Li-ion, nickelmetal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 1.5A DC current (2A peak current). The 0.1R on board current sense resistor makes the charging current programming very simple. One resistor is required to set the full charging current (1.5A) to within 5% accuracy. The LT1510 with 0.5% reference voltage accuracy meets the critical constant-voltage charging requirement for lithium cells. The LT1510 can charge batteries ranging from 2 to 20V. Ground sensing of current is not required and the battery's negative terminal can be tied directly to ground. A saturating switch running at 200kHz gives high charging efficiency and small inductor size.
  • Precision 0.5% voltage reference for voltage mode charging or overvoltage protection
  • Current sensing can be at either terminal of the battery
  • Charging current soft start
  • Shutdown control
  • 3% Typical charging current accuracy
  • 3µA Low reverse battery drain current

Product Information

Battery Type:
Li-Ion, NiCd, NiMH
Input Voltage:
28V
Battery Charge Voltage:
20V
Charge Current Max:
1.65A
Battery IC Case Style:
SSOP
No. of Pins:
16Pins
No. of Series Cells:
12
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00032

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.