Low

LT1510CS#PBF - 

Battery Charger for 12 Cells of Li-Ion, NiCd, NiMH battery, 28V input, 20V / 1.5A charge, SOIC-16

LT1510CS#PBF - Battery Charger for 12 Cells of Li-Ion, NiCd, NiMH battery, 28V input, 20V / 1.5A charge, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1510CS#PBF
Order Code:
1663443
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1510CS#PBF is a constant-voltage/constant-current Battery Charger with switching frequency as high as 500kHz. This current mode PWM battery charger is the smallest, simplest, most efficient solution to fast-charge modern rechargeable batteries. The 0.1ohms onboard current sense resistor makes the charging current programming very simple. The LT1510 with 0.5% reference voltage accuracy meets the critical constant-voltage charging requirement for lithium cells. It can charge batteries ranging from 2 to 20V. Ground sensing of current is not required and the battery's negative terminal can be tied directly to ground. A saturating switch running at 200kHz gives high charging efficiency and small inductor size. A blocking diode is not required between the chip and the battery because the chip goes into sleep mode and drains only 3µA when the wall adaptor is unplugged. Soft-start and shutdown features are also provided.
  • Charges nickel-cadmium (NiCd), nickel-metal-hydride (NiMH) and Lithium-ion (Li-ion) batteries
  • Only one 1/10W resistor is needed to program charging current
  • High efficiency current mode PWM with 1.5A internal switch and sense resistor
  • 3% Typical charging current accuracy
  • Precision 0.5% voltage reference for voltage mode charging or overvoltage protection
  • Current sensing can be at either terminal of the battery
  • Low reverse battery drain current (3µA)
  • Charging current soft-start
  • Shutdown control

Applications

Power Management

Product Information

:
Li-Ion, NiCd, NiMH
:
28V
:
20V
:
1.5A
:
SOIC
:
16Pins
:
12
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

677 In stock

112 in stock for next day delivery (Liege stock)

565 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.35 £ 3.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.35
10 + £3.34
25 + £3.33
50 + £3.32
100 + £3.31
250 + £3.30
500 + £3.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.