Low

LT1510CGN#PBF - 

Battery Charger for 12 Cells of Li-Ion, Li-Pol, NiCd, NiMH battery, 28V input, 1.65A charge, SSOP-16

LT1510CGN#PBF - Battery Charger for 12 Cells of Li-Ion, Li-Pol, NiCd, NiMH battery, 28V input, 1.65A charge, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1510CGN#PBF
Order Code:
2252791
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1510CGN#PBF is a constant-voltage/constant-current Battery Charger features smallest, sim-plest and most efficient solution to fast-charge modern rechargeable batteries including Li-ion, nickelmetal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 1.5A DC current (2A peak current). The 0.1R on board current sense resistor makes the charging current programming very simple. One resistor is required to set the full charging current (1.5A) to within 5% accuracy. The LT1510 with 0.5% reference voltage accuracy meets the critical constant-voltage charging requirement for lithium cells. The LT1510 can charge batteries ranging from 2 to 20V. Ground sensing of current is not required and the battery's negative terminal can be tied directly to ground. A saturating switch running at 200kHz gives high charging efficiency and small inductor size.
  • Precision 0.5% voltage reference for voltage mode charging or overvoltage protection
  • Current sensing can be at either terminal of the battery
  • Charging current soft start
  • Shutdown control
  • 3% Typical charging current accuracy
  • 3µA Low reverse battery drain current

Applications

Industrial, Power Management

Product Information

:
Li-Ion, NiCd, NiMH
:
28V
:
20V
:
1.65A
:
SSOP
:
16Pins
:
12
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

76 In stock

76 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.77 £ 6.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.77
25 + £3.92
100 + £3.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.