Low

LT1510-5CGN#PBF - 

Battery Charger for 12 Cells of Li-Ion, NiCd, NiMH battery, 28V input, 20V / 1.65A charge, SSOP-16

LT1510-5CGN#PBF - Battery Charger for 12 Cells of Li-Ion, NiCd, NiMH battery, 28V input, 20V / 1.65A charge, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1510-5CGN#PBF
Order Code:
2252789
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1510-5CGN#PBF is a constant-voltage/constant-current Battery Charger features smallest, sim-plest and most efficient solution to fast-charge modern rechargeable batteries including Li-ion, nickelmetal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 1.5A DC current (2A peak current). The 0.1R on board current sense resistor makes the charging current programming very simple. One resistor is required to set the full charging current (1.5A) to within 5% accuracy. The LT1510 with 0.5% reference voltage accuracy meets the critical constant-voltage charging requirement for lithium cells. The LT1510 can charge batteries ranging from 2 to 20V. Ground sensing of current is not required and the battery's negative terminal can be tied directly to ground. A saturating switch running at 500kHz gives high charging efficiency and small inductor size.
  • Precision 0.5% voltage reference for voltage mode charging or overvoltage protection
  • Current sensing can be at either terminal of the battery
  • Charging current soft start
  • Shutdown control
  • 3% Typical charging current accuracy
  • 3µA Low reverse battery drain current

Applications

Industrial, Power Management

Product Information

:
Li-Ion, NiCd, NiMH
:
28V
:
20V
:
1.65A
:
SSOP
:
16Pins
:
12
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.