Low

LT1507CS8-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4V-15V In, 3.3V And 1.2A Out, 570 kHz, SOIC-8

LT1507CS8-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 4V-15V In, 3.3V And 1.2A Out, 570 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1507CS8-3.3#PBF
Order Code:
1273757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1507CS8-3.3#PBF is a monolithic buck mode Switching Regulator functionally identical to the LT1375 but optimized for lower input voltage applications. It will operate over a 4 to 15V input range, compared with 5.5 to 25V for the LT1375. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage (3.3V) and adjustable parts are available. A special high speed bipolar process and new design techniques allow this regulator to achieve high efficiency at a high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to allow the NPN power switch to saturate. A shutdown signal will reduce supply current to 20µA.
  • Uses all surface mount components
  • 0.3R Saturated switch design
  • Cycle-by-cycle current limiting
  • Easily synchronizable
  • Inductor size as low as 2µH

Applications

Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
4V
:
15V
:
SOIC
:
8Pins
:
1.2A
:
3.3V
:
570kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Buck (Step Down) Switching Regulator, Fixed, 3.3V-16Vin, 3.3V/500mA out, 200 kHz, NSOIC-8

39 in stock

Each

1+ £4.72 10+ £4.49 25+ £3.15 50+ £2.56 more…

Associated Products

Compare Selected

Related Searches

 

77 In stock

69 in stock for next day delivery (Liege stock)

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.22 £ 6.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.22
10 + £5.69
25 + £3.18
50 + £3.17
100 + £3.16
250 + £3.15
500 + £3.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.