Low

LT1506CS8-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4V-15V In, 3.3V And 4.5A Out, 560 kHz, SOIC-8

LT1506CS8-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 4V-15V In, 3.3V And 4.5A Out, 560 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1506CS8-3.3#PBF
Order Code:
1273756
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1506CS8-3.3#PBF is a monolithic buck mode Switching Regulator functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4 to 15V input range compared with 5.5 to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to saturate the power switch.
  • Easily synchronizable
  • Uses all surface mount components
  • Cycle-by-cycle current limiting
  • Inductor size reduced to 1.8µH
  • 0.07R Saturating switch design
  • 20µA Shutdown current

Applications

Computers & Computer Peripherals, Power Management, Portable Devices

Product Information

:
Buck (Step Down)
:
4V
:
15V
:
SOIC
:
8Pins
:
4.5A
:
3.3V
:
560kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Buck (Step Down) Switching Regulator, Fixed, 7.5V-76Vin, 3.3V/1A out, 125 kHz, NSOIC-8

     

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2513950 - Buck (Step Down) Switching Regulator, Fixed, 7.5V-76Vin, 3.3V/1A out, 125 kHz, NSOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.