Low

LT1498CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 4.5 V/µs, 2.2V to ± 15V, DIP, 8 Pins

LT1498CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 4.5 V/µs, 2.2V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1498CN8#PBF
Order Code:
1330674
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1498CN8#PBF is a dual rail-to-rail input and output precision C-Load™ Operational Amplifier with a 10MHz gain bandwidth product and a 6V/µs slew rate. The LT1498 is designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, both input stages of the LT1498 are trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input op amps. When used as an unity-gain buffer in front of single supply 12-bit A-to-D converters, the LT1498 is guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1498 maintain their performance over a supply range of 2.2 to 36V and are specified for 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • 475µV Maximum VOS from V+ to V-
  • 1.7mA per amplifier Low supply current
  • 65nA Maximum input offset current
  • 650nA Maximum input bias current
  • 1000V/mV Minimum open-loop gain
  • 12nV/√Hz Typical low input noise voltage
  • 30mA Large output drive current
  • Stable for capacitive loads up to 10,000pF

Applications

Signal Processing, Power Management

Product Information

:
2 Amplifier
:
10MHz
:
4.5V/µs
:
2.2V to ± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
507 in stock

Each

1+ £2.11 10+ £1.61 25+ £1.54 50+ £1.47 100+ £1.46 250+ £1.45 500+ £1.44 1000+ £1.43 More Less

Associated Products

Compare Selected

Related Searches

 

168 In stock

24 in stock for next day delivery (Liege stock)

144 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.38 £ 5.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.38
10 + £4.88
25 + £3.23
50 + £3.16
100 + £3.08
250 + £3.01
500 + £2.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.