Low

LT1497CS#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 50 MHz, 900 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

LT1497CS#PBF - Operational Amplifier, Dual, 2 Amplifier, 50 MHz, 900 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1497CS#PBF
Order Code:
1330673
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1497CS#PBF is a dual Current Feedback Amplifier features low power, high output drive, excellent video characteristics and outstanding distortion performance. From a low 7mA maximum supply current per amplifier, the LT1497 drives ±100mA with only 1.9V of headroom. Twisted pairs can be driven differentially with -70dBc distortion up to 1MHz for ±40mA peak signals.
  • ±125mA Minimum output current
  • 55ns Settling time to 0.1%, 10V step
  • Thermal shutdown protection

Applications

Test & Measurement

Product Information

:
2 Amplifier
:
50MHz
:
900V/µs
:
± 2.5V to ± 15V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

7 In stock

7 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.64 £ 6.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.64
10 + £5.74
25 + £4.04
50 + £3.93
100 + £3.80
250 + £3.69
500 + £3.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.