LT1496CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 2.7 kHz, 0.001 V/µs, 2.2V to 36V, SOIC, 14 Pins

LT1496CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 2.7 kHz, 0.001 V/µs, 2.2V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LT1496CS#PBF is a lowest power Operational Amplifier with precision specifications. The extremely low supply current is combined with excellent amplifier specifications, input offset voltage is 375mV maximum with a typical drift of only 0.4mV/°C, input offset current is 100pA maximum. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. The device characteristics change little over the supply range of 2.2 to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3, 5 and ±15V supplies. Reverse battery protection (-18V min) and inputs that operate above the positive supply make the LT1496 easy to use in harsh environments. The low bias currents and offset current of the amplifier permit the use of mega ohm level source resistors without introducing significant errors. Voltage noise at 4mVP-P is remarkably low considering the low supply current.
  • 1.5µA Maximum low supply current
  • Rail-to-rail input and output
  • 375µV Maximum low offset voltage
  • Over-The-Top™ inputs operate above V+
  • 250pA Low input bias current
  • 20pA Low input offset current
  • 100V/mV Minimum driving 100kW load high AVOL
  • Output sources and sinks 500mA load current
  • Reverse battery protected to 18V


Power Management, Sensing & Instrumentation

Product Information

4 Amplifier
2.2V to 36V
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches


4 In stock

4 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.56 £ 5.56
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.56
10 + £5.05
25 + £3.35
50 + £3.15
100 + £2.94
250 + £2.93
500 + £2.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.