Low

LT1494CMS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 2.7 kHz, 0.001 V/µs, 2.2V to 36V, MSOP, 8 Pins

LT1494CMS8#PBF - Operational Amplifier, Single, 1 Amplifier, 2.7 kHz, 0.001 V/µs, 2.2V to 36V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1494CMS8#PBF
Order Code:
1330670
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1494CMS8#PBF is a lowest power Operational Amplifier with precision specifications. The extremely low supply current is combined with excellent amplifier specifications, input offset voltage is 375µV maximum with a typical drift of only 0.4µV/°C, input offset current is 100pA maximum. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. The device characteristics change little over the supply range of 2.2 to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3, 5 and ±15V supplies. Reverse battery protection (-18V min) and inputs that operate above the positive supply make the LT1494 easy to use in harsh environments. The low bias currents and offset current of the amplifier permit the use of mega ohm level source resistors without introducing significant errors.
  • 1.5µA Maximum low supply current
  • Rail-to-rail input and output
  • 375µV Maximum low offset voltage
  • Over-The-Top™ inputs operate above V+
  • -0.3 to 36V Single supply input range
  • 250pA Low input bias current
  • 20pA Low input offset current
  • 100V/mV Minimum driving 100kR load high AVOL
  • Output sources and sinks 500µA load current
  • Reverse battery protected to 18V

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
2.7kHz
:
0.001V/µs
:
2.2V to 36V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2511104 - Operational Amplifier, High Voltage, Precision, 1 Amplifier, 2.4 MHz, 0.35 V/µs

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.