Low

LT1493CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 5 MHz, 3 V/µs, 2.5V to 36V, SOIC, 16 Pins

LINEAR TECHNOLOGY LT1493CS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1493CS#PBF
Order Code:
2252725
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SOIC
:
-40°C
:
2.5V to 36V
:
85°C
:
4 Amplifier
:
16Pins
:
-
:
-
:
3V/µs
:
Each
:
5MHz
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT1493CS#PBF is a quad low power single supply precision Operational Amplifier with 5MHz gain-bandwidth product, 3V/µs slew rate and only 450µA of quiescent supply current per amplifier. With a maximum input offset voltage of only 180µV, the LT1493 eliminate trims in most systems while providing high frequency performance not usually found in low power single supply amplifiers. The LT1493 will operate on any supply greater than 2.5V and less than 36V total and are specified on single 3.3V, single 5 and ±15V supplies. Even with their low quiescent supply current the minimum output drive is 20mA, ideal for driving low impedance loads. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The low operating voltage and wide input and output range make the LT1493 amplifiers ideal for battery-powered applications.
  • 0.55mA per Amplifier Maximum low supply current
  • 180µV Maximum input offset voltage
  • 3µV/°C Maximum input offset voltage drift
  • 20nA Maximum input offset current
  • 100nA Maximum input bias current
  • 1500V/mV Minimum (VS = ±15V) open-loop gain
  • 16.5nV/√Hz Low input noise voltage
  • 0.14pA/√Hz Low input noise current
  • 20mA Minimum large output drive current

Applications

Power Management, Sensing & Instrumentation