Low

LT1492CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 1.8 V/µs, 2.5V to 36V, DIP, 8 Pins

LT1492CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 1.8 V/µs, 2.5V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1492CN8#PBF
Order Code:
1330669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1492CN8#PBF is a dual low power single supply precision Operational Amplifier with 5MHz gain-bandwidth product, 3V/µs slew rate and only 450µA of quiescent supply current per amplifier. With a maximum input offset voltage of only 180µV, the LT1492 eliminate trims in most systems while providing high frequency performance not usually found in low power single supply amplifiers. The LT1492 will operate on any supply greater than 2.5V and less than 36V total and are specified on single 3.3, single 5 and ±15V supplies. Even with their low quiescent supply current the minimum output drive is 20mA, ideal for driving low impedance loads. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The low operating voltage and wide input and output range make the LT1492 amplifiers ideal for battery-powered applications.
  • 0.55mA per Amplifier Maximum low supply current
  • 180µV Maximum input offset voltage
  • 3µV/°C Maximum input offset voltage drift
  • 20nA Maximum input offset current
  • 100nA Maximum input bias current
  • 1500V/mV Minimum (VS = ±15V) open-loop gain
  • 16.5nV/√Hz Low input noise voltage
  • 0.14pA/√Hz Low input noise current
  • 20mA Minimum large output drive current

Applications

Power Management, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
5MHz
:
1.8V/µs
:
2.5V to 36V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

74 In stock

2 in stock for next day delivery (Liege stock)

72 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.17 £ 6.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.17
25 + £3.55
100 + £3.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.