Low

LT1491AIS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.07 V/µs, 2V to 44V, SOIC, 16 Pins

LT1491AIS#PBF - Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.07 V/µs, 2V to 44V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1491AIS#PBF
Order Code:
2252723
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1491AIS#PBF is a quad Operational Amplifier with a low input offset voltage of 500µV maximum. The LT1491A operate on all single and split supplies with a total voltage of 2 to 44V, drawing only 40µA of quiescent current per amplifier. The amplifier is reverse supply protected, they draw virtually no current for reverse supply up to 18V. The input range of the LT1491A includes both supplies and the output swings to both supplies. Unlike most micropower op amps, the LT1491A can drive heavy loads, their rail-to-rail outputs drive 20mA. The LT1491A is unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22µF and 150R compensation is used. The LT1491A has an unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on a 3V supply. Built-in resistors protect the inputs for faults below the negative supply up to 15V.
  • Output Swings to 10mV maximum from V-
  • Rail-to-rail input and output
  • 50µA/amplifier Maximum micropower
  • Specified on 3, 5 and ±15V supplies
  • 20mA High output current
  • Output drives 10,000pF with output compensation
  • Reverse battery protection to 18V
  • No supply sequencing problems1500V/mV High voltage gain
  • 98dB High CMRR
  • No phase reversal

Applications

Sensing & Instrumentation, Power Management

Product Information

:
4 Amplifier
:
200kHz
:
0.07V/µs
:
2V to 44V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.