Low

LT1491ACS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.06 V/µs, ± 1.25V to ± 22V, SOIC, 14 Pins

LT1491ACS#PBF - Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.06 V/µs, ± 1.25V to ± 22V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1491ACS#PBF
Order Code:
1330667
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1491ACS#PBF is a quad over-the-top micropower rail-to-rail input and output Operational Amplifier with a low input offset voltage of 500µV max. The LT1491A operates on all single and split supplies with a total voltage of 2 to 44V, drawing only 40µA of quiescent current per amplifier. This amplifier is reverse supply protected and draws virtually no current for reverse supply up to 18V. The input range includes both supplies and the output swings to both supplies. Unlike most micropower op amp, the LT1491A can drive heavy loads, its rail-to-rail outputs drive 20mA. It is unity-gain stable and drive all capacitive loads up to 10000pF when optional 0.22µF and 150R compensation is used. This op amp has an unique input stage that operates and remains high impedance when above the positive supply. Built-in resistors protect the inputs for faults below the negative supply up to 15V. There is no phase reversal of the output for inputs 15V below V- or 44V above V-, independent of V+.
  • Low input offset voltage (500µV maximum)
  • Output swings to 10mV maximum from V-
  • Rail-to-rail input and output
  • 50µA/Amplifier maximum micropower
  • Over-The-Top® input common mode range extends 44V above V-, independent of V+
  • Specified on 3, 5 and ±15V supplies
  • High output current (20mA)
  • Output drives 10000pF with output compensation
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • High voltage gain (1500V/mV)
  • High CMRR (98dB)
  • No phase reversal

Applications

Power Management, Alternative Energy, Portable Devices, Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
200kHz
:
0.06V/µs
:
± 1.25V to ± 22V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1330668 - Operational Amplifier, Quad, 4 Amplifier, 200 kHz, 0.06 V/µs, ± 1.25V to ± 22V, SOIC, 14 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.